M5Stack CoreS3 ESP32S3 loT Development Kit, Now Available at Mouser, Enables Rapid Prototyping of Smart Home Devices

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


July 11, 2023Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the CoreS3 ESP32S3 loT development kit from M5Stack, which is optimized for industrial control applications, smart building projects, external node data acquisition and more.

The CoreS3 ESP32S3 loT development kit is based on the Espressif Systems ESP32-S3 2.4GHz Wi-Fi® + Bluetooth® LE system on chip (SoC) with a 240 MHz dual-core processor. This development kit has an integrated two-inch capacitive touch IPS screen and a host of sensors to enable it to monitor its environment. Plus, the development can be easily programmed with the Arduino integrated development environment (IDE) or micro python, allowing users to prototype their IoT ideas right out of the box.

The CoreS3 ESP32S3 loT development kit features a 30-megapixel camera along with a proximity sensor, a six-axis attitude sensor and a magnetometer. Onboard audio decoding and dual microphones provide audio input, and a built-in 1 W speaker offers audio feedback. All signals are readily available for use.

The CoreS3  features a compact 54 mm x 54 mm x 16 mm DinBase form factor for convenient Din rail or wall mounting. The device can be powered by an external 12 VDC power supply and features an internal 500 mAh lithium battery for remote use. The CoreS3 is ideal for applications such as IoT development, DIY projects, smart home control systems, industrial automation control systems and more.

To learn more about the M5Stack CoreS3 ESP32S3 loT development kit, visit https://www.mouser.com/new/m5stack/m5stack-cores3-development-kit/.

 

About M5Stack

2026 - M5Stack designs and manufactures open-source development toolkits, including hardware, programming platforms and IoT solutions. The M5 ecosystem consists of main "Core" controllers, stackable modules and bases, grove-compatible sensors, and different applications for STEM, makers, and industry IoT. M5Stack is committed to providing easy-to-develop and cost-effective IoT devices.