New at Mouser: MEAN WELL HRPG-1000N3 1000W Ultra-High Peak Power Supplies

Hemen Yayınlanması İçin

Bizimle İletişime Geçin


February 29, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the HRPG-1000N3 1000W ultra-high peak power supplies from MEAN WELL. The HRP(G) series is a high-end enclosed-type industrial power supply designed with a double-sided layout PCB to provide engineers with a complete industrial power supply featuring a suite of extended peak power control functions for industrial automation, mechanical and electrical equipment, emergency lighting systems, test and measurement instruments, laser-related machines and more.

The MEAN WELL HRPG-1000N3 series, available from Mouser, offers stable power in harsh industrial vibration or ambient temperature applications (up to +70°C) while also offering 320% peak power for higher wattage inductive or capacitive load applications requiring higher startup power without requiring additional wattage. These single-output AC/DC devices provide a high efficiency of >94%, a wide input voltage range of 90 to 264 volts, and different outputs with 2, 24, 36, and 48-volt models for a variety of industrial equipment while offering identical mechanical dimensions as the previous HRP(G) series, making replacement upgrades easy.

MEAN WELL HRPG-1000N3 1000W ultra-high peak power supplies are cooled by a built-in fan with speed control and include auxiliary power, remote sense, and remote on-off control for related monitoring functions that can be used in combination with human-machine interface or automation control. The new HRP(G)-150/300/600/1000N3 series complies with UL/IEC/EN 62368-1 certification so that it can be operated with various mechanical or electronic equipment such as robotic arms, motor loads, coffee machines, emergency bus lighting systems and more.

To learn more, visit https://www.mouser.com/new/meanwell/mean-well-hrpg-1000n3-power-supplies/.

 

About MEAN WELL

2026 - MEAN WELL, founded in 1982, is one of the few manufacturers dedicated to standard power supply in the world. Differing from most manufacturers’ ODM/OEM-oriented business model, almost 99% of sales turnovers by MEAN WELL come from standard power supply products sold under their own brand name. MEAN WELL USA is a subsidiary of MEAN WELL group, a worldwide leading standard POWER SUPPLY manufacturer. MEAN WELL USA was established in 1999 and is located in the Bay area of California - Fremont. MEAN WELL’s professionally trained teams provide local and prompt support to customers and partners in North America for their power supply needs.