Mouser Electronics Shipping Wide Selection of Smart, Connected and Secure Embedded Control Solutions from Microchip Technology

Hemen Yayınlanması İçin

Bizimle İletişime Geçin


April 29, 2025Mouser Electronics, Inc., the authorized global distributor and New Product Introduction (NPI) leader™, is stocking the newest products and solutions from Microchip Technology, a leading provider of smart, connected and secure embedded control and processing solutions. With over 120,000 Microchip parts available to order and over 24,000 parts in stock and ready to ship, Mouser offers an ever-broadening selection of the newest solutions from the manufacturer, constantly adding new products, including the assortment below.

The Microchip Technology PIC16F13145 family of microcontrollers, available from Mouser, introduces the Configurable Logic Block (CLB) peripheral, enabling users to incorporate hardware-based custom logic into their applications. The CLB is comprised of 32 individual logic elements. Each logic element's Look Up Table (LUT) based design offers vast customization options, and CPU-independent operation improves the response time and power consumption. These devices are available in 8, 14, and 20-pin packages and offer up to 14 KB of Program Flash Memory with up to 1 KB of RAM. The small form factor, combined with the CLB and other core independent peripherals, makes the PIC16F13145 series well-suited for various applications such as real-time control, digital sensor nodes, and market segments such as industrial and automotive.

The Microchip PolarFire® SoC Discovery Kit is a demonstration and development platform for the MPFS095T, PolarFire system-on-chip (SoC) field-programmable gate array (FPGA). The kit is ready for rapid testing of applications in an easy-to-use hardware development platform and offers a mikroBUS™ expansion header for Click boards™, a 40-pin Raspberry Pi™ connector, and a MIPI® video connector.

The PIC64GX1000 Curiosity Kit enables users to evaluate the capabilities and performance of Microchip's PIC64GX microprocessors. The onboard PIC64GX MPU offers five RISC-V cores supporting the memory subsystem, allowing a versatile mix of deterministic real-time and Linux functions in a single, multi-core processor cluster. With integrated secure boot, Linux® and real-time modes, a large and flexible L2 memory subsystem and a rich set of embedded peripherals, the PIC64GX MPU provides new choices for developing secure and power-efficient embedded compute platforms.

The WBZ451HPE Curiosity Board is designed to demonstrate the features, capabilities and interfaces of Microchip's WBZ451HPE Bluetooth® Low Energy and Zigbee® RF Module. The module is based on the 32-bit PIC32CX-BZ2 wireless microcontroller, which also integrates a hardware-based security accelerator and a power management unit (PMU).

To learn more about Microchip's products available from Mouser, visit https://www.mouser.com/manufacturer/microchip/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Hakkında Microchip Technology

2026 - Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog and Flash-IP solutions, providing low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide. Headquartered in Chandler, Arizona, Microchip offers outstanding technical support along with dependable delivery and quality.