Microchip Technology's PIC18F-Q35 Microcontrollers, Now at Mouser, Combine Programmable Logic and Embedded Control in a Single Low-Power Device

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


Learn more about the PIC18F-Q35 Microcontrollers
Learn more about the PIC18F-Q35 Microcontrollers

August 3, 2026Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the PIC18F-Q35 8-bit microcontrollers from Microchip Technology. The PIC18F-Q35 family of microcontrollers (MCUs) offers built-in security, low-power performance, configurable logic, and flexible peripheral integration for modern embedded designs. The PIC18-Q35 MCUs support compact, energy-efficient solutions across industrial, automotive, Internet of Things (IoT), and security-focused applications.

The PIC18F-Q35 microcontrollers, now at Mouser, feature an integrated Configurable Logic Block (CLB) with 128 Basic Logic Elements (BLEs), allowing developers to implement custom digital logic directly on the chip. This integration also reduces the need for external components, lowers power consumption, and improves system reliability. The PIC18F-Q35 MCUs' rich peripheral set includes a high-resolution Analog-to-Digital Converter (ADC), Digital-to-Analog Converter (DAC), comparators, timers, Pulse-Width Modulation (PWM) modules, and standard serial interfaces. Featuring mixed-voltage I/O support, the PIC18-Q35 MCUs enable easier integration across different logic domains.

The PIC18F-Q35 MCUs include Programming and Debugging Interface Disable (PDID) to protect user data and firmware from unauthorized access, while the CLB autoload on boot feature minimizes the risk of tampering and software-based attacks. The PIC18F-Q35 MCUs are available in multiple memory sizes and 28-pin and 48-pin package options. The EV55P36A PIC18F56Q35 Curiosity Nano evaluation kit provides a ready-to-use hardware platform for evaluating the PIC18F56Q35 MCU and facilitating embedded prototyping.

To learn more, visit https://mouser.com/new/microchip/microchip-pic18f-q35-mcus. For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.