New at Mouser: Microchip PIC32A High-Performance 32-Bit Microcontrollers for Automotive, Medical, AI and Consumer Industries

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


May 22, 2025Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the PIC32A high-performance 32-bit microcontrollers (MCUs) from Microchip Technology. The PIC32A MCUs help developers accelerate the execution of math-intensive applications that require advanced sensor interfacing and data processing. Designed to significantly reduce the need for external components, the PIC32A MCUs are cost-efficient, high-performance solutions for automotive, industrial, consumer, artificial intelligence (AI), machine learning (ML) and medical applications.

The Microchip Technology PIC32A 32-bit MCUs, now available at Mouser, feature a 200 MHz 32-bit CPU and a 64-bit double-precision floating-point unit (DP-FPU) that manages data-intensive math processing applications efficiently and allows for easier adoption of model-based designs. Integrated features like 12-bit ADCs with up to 40 Msps, high-speed 5 ns comparators, and 100 MHz gain bandwidth product (GBWP) op amps allow for multiple functions to be performed on a single MCU, optimizing both system and bill of material costs.

The PIC32A devices also prioritize reliability and security, offering on-chip safety features, including error code correction (ECC) on Flash and RAM, Memory Built-In Self-Test (MBIST), I/O integrity checks, secure boot, Flash access control, and clock failure detection. These features offer safe execution of software code within an embedded control system application.

The PIC32A family of MCUs is supported by the dsPIC33A Curiosity Platform development board and the EV25Z08A GP DIM bundle. The Curiosity Platform development board offers a full-featured environment for exploring the capabilities of the PIC32A MCU family, including multiple power supply options, an integrated programmer/debugger, and expansion headers for additional functionality. The Microchip BN61G23A bundle is ideal for embedded systems development, prototyping, and educational purposes, providing a versatile and user-friendly platform for both novice and experienced developers.

To learn more about the Microchip PIC32A MCUs available from Mouser, visit: https://www.mouser.com/new/microchip/microchip-pic32a-mcus/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.