Microchip's PIC32CK 32-bit Microcontrollers, Now at Mouser, Deliver Secure Connectivity for Device Designers

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


June 25, 2024Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the PIC32CK 32-bit microcontrollers (MCUs) from Microchip Technology. The new family of mid-range MCUs provides a cost-effective way for developers to design applications in line with strict cybersecurity requirements. The PIC32CK MCUs combine connectivity, performance, and industry-leading security options for Internet of Things (IoT), automotive, and communications applications.

The Microchip Technology PIC32CK 32-bit microcontroller family, now available at Mouser, includes the PIC32CK SG and PIC32CK GC MCUs. Featuring a 120MHz Arm® Cortex®-M33 core, the 32-bit microcontrollers deliver up to 2 MBytes of flash memory and 512 KBytes of static random-access memory (SRAM). Connectivity options include 10/100 Ethernet, high-speed USB, full-speed USB, CAN FD, and configurable serial communications for easy integration into wearables and sensor hubs, digital audio devices, IoT nodes, and more. The PIC32CK family's analog support features include a 32-channel peripheral touch controller and 12-bit ADC with sampling rates of up to 3 million samples per second.

The PIC32CK SG MCU is ideal for demanding industrial and medical applications, offering advanced key management, fast cryptographic operations, and authentication. The PIC32CK SG's integrated Hardware Security Module (HSM) subsystem — with a dedicated CPU, memory, secure DMA controllers, cryptographic accelerators, and firewalled communications — forms a secure enclave for boot processes, software updates and running trusted applications. Secure partitioning, enabled by TrustZone® technology, provides an additional layer of protection for critical software functions.

The PIC32CK 32-bit microcontroller family is supported by the PIC32CK SG (EV33A17A) and PIC32CK GC (EV33A17A) Curiosity Ultra development boards. The development boards provide a hardware platform to accelerate the development process for PIC32CK microcontroller designs. The development boards include an onboard debugger, Arduino Uno R3 compatible interface, motor control interface, and an Xplained Pro extension compatible interface.

To learn more about the Microchip Technology PIC32CK 32-bit MCUs, visit https://www.mouser.com/new/microchip/microchip-pic32ck-sg01-sg00-gc01-gc00-mcus/.