Mouser Now Offers Microchip PIC32CM Lx MCUs with Secure Subsystem and Arm TrustZone Technology

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


November 2, 2022Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is now offering the PIC32CM LE00, LS00, and LS600 (PIC32CM Lx) ultra-low-power microcontrollers from Microchip Technology. Delivering 32-bit performance and ultra-low power consumption while offering memory configurations up to 512 Kbytes of flash and 64 Kbytes of SRAM, the PIC32CM Lx family provides three distinct product options for designers looking to solve challenges in the Internet of Things (IoT), consumer, industrial and medical markets.

The Microchip PIC32CM Lx microcontrollers, available from Mouser Electronics, each feature a 32-bit Arm® Cortex®-M23 CPU running up to 48 MHz. Based on picoPower® technology, the devices provide fast wake-up times of 1.5 μS and SleepWalking and Event System peripherals that are fully supported by Microchip’s power debugger and data visualizer tool. All three products are also loaded with on-chip analog operational amplifiers, digital-to-analog converters (DACs), and analog-to-digital converters (ADCs) that can be operated in sleep modes and interfaced with a variety of sensors. Other noteworthy features of the family include its superior capacitive touch capabilities, which offer enhanced PTC, Driven Shield+ and the ability for designers to add buttons, wheels, surfaces and sliders to smartwatches, fitness trackers, headsets and other peripherals.

Offering the most robust security feature set in the device family, the PIC32CM LS60 is one of the industry’s first microcontrollers to combine a secure subsystem and Arm® TrustZone® technology in a single package, allowing the CPU to be separated into “secure” and “non-secure” regions. The PIC32CM LS60 integrates an enhanced peripheral touch controller with the Driven Shield+ feature that prevents false touches due to moisture.

The PIC32CM LS00 offers similar security features, such as secure boot and Arm TrustZone technology, while the PIC32CM LE00 is a general-purpose microcontroller option with flexible package variations.

To learn more, visit https://www.mouser.com/new/microchip/microchip-pic32cm-lx-mcus/.