Microchip Technology's PIC32WM-BZ6 Multiprotocol Module, Now at Mouser, Delivers Connectivity and Scalability in IoT Devices

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


Learn more about the PIC32WM-BZ6 module
Learn more about the PIC32WM-BZ6 module

January 28, 2026Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the PIC32WM-BZ6 multiprotocol module from Microchip Technology. The PIC32WM-BZ6 is a highly integrated, low-power module that simplifies development and reduces time-to-market for multiprotocol products. This turnkey solution is ideal for Industrial and Internet of Things (IoT) devices, heating, ventilation, and air conditioning (HVAC) systems, automotive and telematics applications, and consumer electronics.

The Microchip PIC32WM-BZ6 module, now at Mouser, is built around the powerful PIC32CX-BZ6 System-on-Chip (SoC) and supports Bluetooth® Low Energy, Thread®, Matter, and proprietary smart-home mesh networking protocols. The module also includes analog peripherals for motor control development and touch and graphics capabilities for advanced user interfaces. The PIC32WM-BZ6 MCU features a 128 MHz Arm® Cortex-M4F processor with 2 MB of Flash memory and 512 KB of RAM, making it suitable for complex applications and evolving standards. The PIC32WM-BZ6 module is pre-certified and includes a fully integrated RF front end, antenna, and passive components, enabling easy integration. The MCU module boasts a range of security features, including secure boot with an immutable root of trust, a high-performance AES, SHA, RSA, and ECC cryptography accelerator, and a true random number generator (TRNG). The PIC32WM-BZ6 module is AEC-Q100 Grade 1 (125°C) qualified for automotive and industrial environments.

The Microchip EV31U42A PIC32-BZ6 Curiosity Board, also available from Mouser, is a versatile development platform for the PIC32WM-BZ6 multiprotocol module. All signals from the module are connected to the onboard features, enabling fast and flexible prototyping and development. The PIC32WM-BZ6 module also supports Microchip's MPLAB® Harmony v3 software framework, providing a comprehensive set of development tools, drivers, and middleware. Two MikroBUS™ sockets allow users to expand functionality using MikroElektronika Click adapter boards and Microchip add-on boards.

To learn more, visit https://www.mouser.com/new/microchip/microchip-pic32wm-bz6-module/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.