Now at Mouser: MicroStrain by HBK's 3DM-GV7 Tactical-Grade Ruggedized IMUs for Precise Measurements in Harsh Conditions

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


May 2, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, now stocking the 3DM-GV7 tactical-grade ruggedized inertial measurement units (IMU) from MicroStrain by HBK. Explicitly designed to meet the precise timing and environmental challenges of the robotics and automation industries, the 3DM-GV7 IMUs provide high-precision inertial measurements in a durable package. The IMUs support a range of applications, including automated guided vehicles (AGV), autonomous mobile robots (AMR), antenna and camera positioning, and industrial automation.

The MicroStrain 3DM-GV7 tactical-grade IMUs, now available at Mouser, are packaged in a precision-machined aluminum enclosure and tested to an IP68 rating for reliability in harsh conditions. Precision alignment features and an operating temperature range of -40°C to +85 °C ensure accurate measurements across demanding applications.

The 3DM-GV7 IMUs incorporate an advanced extended Kalman filter and cutting-edge orientation algorithms for improved accuracy and reduced response times. The devices also feature user-adjustable gyroscope and accelerometer ranges, adjustable sampling rates, and a custom event trigger system. SensorConnect software facilitates configuration, control, display, and logging of data, while the MSCL open-source application programming interface (API) simplifies integration.

To learn more about the MicroStrain 3DM-GV7 tactical-grade ruggedized IMUs, visit https://www.mouser.com/new/microstrain/microstrain-3dm-gv7-imus/.

 

Hakkında MicroStrain by HBK

2026 - MicroStrain by HBK, a leading provider of innovative sensing solutions, has established itself as a pioneer in the field of micro-displacement measurement and wireless sensor networks. MicroStrain specializes in designing and manufacturing miniature sensors that offer precision and reliability across various industries.