Mouser Electronics Stocking Latest High-Frequency Radio Identification Solutions from Molex

Hemen Yayınlanması İçin

Bizimle İletişime Geçin


December 14, 2023Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is stocking the latest Radio Frequency Identification (RFID) High-Frequency (HF) Solutions from Molex. These high-frequency RFID solutions provide versatile, robust, and compact asset tracking and identification capabilities for healthcare, industrial, and automotive applications and environments.

Molex's new, innovative High-Frequency RFID Solutions, available from Mouser, feature a variety of frequencies (13.56 MHz to 960 MHz) and designs, including both domestic and international UHF variants, enabling cost-effective, efficient, and accurate monitoring of inventory and assets. The RFID-High-Frequency portfolio also offers RFID labels, hard tags, ferrite tags, cable tie tags, molded PCB RFID tags, flexible tags, and tags for metal and non-metal surfaces.

These passive RFID tags are powered by using the electromagnetic energy transmitted from an RFID reader. When a passive RFID tag is scanned by a reader, the reader transmits energy to the tag which powers it enough for the chip and antenna to relay information back to the reader.

These products all operate in harsh conditions from -40°C to +85°C temperature ranges and include IP65 and IP68 protection ratings, making them ideal for use in harsh environments. Mouser provides design engineers with access to over 31,000 Molex products in stock and ready for shipment.

To learn more, visit https://www.mouser.com/new/molex/molex-rfid-high-frequency-solutions/.