Molex’s HyperQube 6.00mm Interconnect System, Now Available at Mouser, Ensures Reliable Performance in Compact Devices
November 18, 2024 – Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the HyperQube 6.00mm interconnect system from Molex. The high-voltage, high-current connector system provides reliable mating performance in space-constrained devices. Designed to meet rigorous industry standards, the HyperQube interconnect system facilitates safe power transmission in data centers, energy storage and industrial automation applications.
The Molex HyperQube interconnect system, now available at Mouser, delivers high-power density and robust electrical performance, even under high current loads. The interconnect system features a mechanical keying scheme to ensure board mount receptacles are correctly placed and oriented on a printed circuit board (PCB) or busbar. The HyperQube connector’s space-saving design optimizes board real estate, which is ideal for compact applications such as switches. In addition, accurate mating reduces the time and effort required during assembly. The connector’s socket, crimp contact and stripped wire leads are all inaccessible, improving worker safety with a touch-proof and finger-safe setup.
The Molex HyperQube 6.00mm interconnect system boasts a UL 94V-0 flammability rating and is RoHS/REACH-compliant. Its operating temperature range of -40°C to +125°C allows for dependable power transmission in challenging environments.
To learn more, visit https://www.mouser.com/new/molex/molex-hyperqube-6mm-interconnect-system/.