Molex MX150 Pass-Through Sealed Connectors, Now at Mouser, Enable Next-Generation Automotive and Industrial Applications

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


December 16, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the MX150 pass-through sealed connectors from Molex. Part of the company's family of robust and reliable MX150 automotive connectors, the MX150 pass-through sealed connectors address the industry's increasing demand for high reliability in electric motors for next-generation automotive and industrial applications. This cost-effective solution offers a superior and proven sealed panel-mounted connector that delivers an oil-resistant connection for sealed wire-to-wire and wire-to-board configurations in oil-cooled motors and related resolver/transformer and negative temperature coefficient (NTC) temperature sensors.

The Molex MX150 pass-through sealed connectors, available from Mouser Electronics, incorporate the rugged and field-tested MX150 form factor to help make design assembly simpler and secure while offering a reduced package size over traditional USCAR connectors. The devices have a maximum voltage of 14VDC and a maximum current of 12A. They are configured based on a 12-circuit, dual-row stackable 2-by-3 connector design, including a connector for the temperature sensor assembly and a connector for the rotary transformer assembly. The stackable design provides procurement flexibility and reduces supply chain risks compared to other solutions.

These high-performance, high-efficiency, sealed panel-mounted connectors ensure quick and accurate mating for 1.50mm terminal systems, and their rugged and reliable operation delivers reliable performance under extreme temperatures, varying degrees of vibration and exposure to moisture and chemicals. The connectors feature an IP6K9K and GMW3191-S3 seal rating and GMW3191-V5 vibration rating per GWM3191 standards. Superior sealing performance is obtained using potting in the terminal interface and a unique two-ring seal option that delivers improved reliability and ensures consistent connectivity over single-ring-sealed connectors. The two-lip ring seal design provides a more solid seal, and the connectors’ anti-oil seal makes them ideal for oil-cooled motor applications.

Molex's MX150 pass-through sealed connectors feature a single-piece housing for simplified assembly, brushing mounting, integrated terminal position assurance (TPA) to prevent terminal back-out, and polarized housings to prevent mis-mating.

To learn more, visit https://www.mouser.com/new/molex/molex-mx150-pass-through-connectors/.

 

Hakkında Molex

2026 - Molex believes in the transformative power of creating connections. As a leading global provider of connector solutions, Molex brings engineering excellence, trusted relationships, and an unparalleled commitment to quality and reliability to help customers across industries improve lives. Trusted for more than 80 years, Molex offers world-class design, manufacturing, and a portfolio of 100,000+ innovative products. Molex is doing more than developing solutions, it's creating connections for life.