Molex's UltraWize Wire-to-Board Connectors, Now at Mouser, Provide High Power Density in Data Center Applications

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


September 18, 2024Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking UltraWize wire-to-board power connectors from Molex. The UltraWize power connectors are specifically designed for demanding data center environments, delivering reliable, space-saving power distribution in servers (GPU), switches and other data center applications.

The Molex UltraWize wire-to-board power connectors, now available at Mouser, use COEUR socket technology with conical sockets to ensure a large conductive surface area. This design reduces voltage drop and contact resistance, minimizing heat generation and allowing high-current capacity in data centers. UltraWize connectors deliver up to 170 amps of power while featuring a cable-side exit configuration that eliminates the cable-bend radius and reduces stack height. With a staggered-pin design, the connectors occupy less space on the PCB, leaving room for additional components.

Molex's UltraWize connectors reduce processing costs and accelerate time to market with SMT reflow-capable headers in a pick-and-place package. A positive lock prevents the connector from accidentally un-mating and helps ensure the uninterrupted power required by data centers. The UltraWize power connectors offer a UL 94V-0 flammability rating and feature an operating temperature range of -40°C to 125°C.

To learn more about the Molex UltraWize wire-to-board power connectors, visit https://www.mouser.com/new/molex/molex-ultrawize-wire-to-board-power-connectors/.