Now at Mouser: MYIR Tech’s MYC-LR3568 System-On-Modules Powered by Rockchip RK3568 Processor

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


September 24, 2024Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the MYC-LR3568 system-on-modules (SoMs) from MYIR Tech. The MYC-LR3568 SoMs are designed around the high-performance, low-power quad-core Arm® Cortex®-A55 processor RK3568 from Rockchip. The cost-effective modules deliver reliable and efficient performance in personal mobile internet devices, Internet of Things (IoT) gateways, industrial control, and facial recognition systems.

The MYIR Tech MYC-LR3568 SoMs, now available at Mouser, integrate four power-efficient Arm Cortex-A55 cores, a 3D GPU, and a 1TOPS NPU. The modules’ memory configuration includes 2 GBytes of LPDDR4 RAM, 16 GBytes of eMMC Flash, and 32 KBytes of EEPROM. The MYC-LR3568 SoMs offer a range of peripheral and I/O signals through a 381-pin expansion interface with an LGA package. The SoMs support various video codecs, including 4K 60fps H.265/H.264/VP9 decoding and 1080P 60fps H.265/H.264 encoding, ensuring high-quality video playback and recording. Featuring a compact form factor of just 45mm x 43mm, the MYC-LR3568 SoMs are suitable for applications that require high performance in a small package. The MYC-LR3568 SoMs support a working temperature range of -40ºC to 85ºC (industrial grade) or -20ºC to 70ºC (extended), allowing for use in industrial automation and other harsh conditions. The system-on-modules are compatible with Linux and Debian operating systems.

The MYIR Tech MYC-LR3568 development boards, also available from Mouser, offer a complete evaluation and prototyping platform for the MYC-LR3568 SoMs. The boards are equipped with two USB 3.0 ports, one USB 2.0 interface, dual Gigabit Ethernet interfaces, and two CAN interfaces, with an integrated Wi-Fi® and Bluetooth® module for wireless connectivity. The boards also feature a diverse set of multimedia interfaces, such as HDMI, Mini-DP, MIPI-DSI and LVDS display interfaces, along with a MIPI-CSI video input interface and audio capabilities.

To learn more, visit https://www.mouser.com/new/myir-tech/myir-myc-lr3568-system-on-modules/.

 

Hakkında MYIR

2026 - MYIR Electronics Limited (MYIR), established in 2011, is a global provider of embedded System-On-Modules (SOMs) and comprehensive solutions based on various architectures such as Arm, FPGA, RISC-V, and AI. MYIR caters to customers' needs for large-scale production, offering customized design, industry-specific application solutions, and one-stop OEM services. MYIR, recognized as a national high-tech enterprise, is also listed among the "Specialized and Special new" Enterprises in Shenzhen, China.