NXP Semiconductors FRDM-IMX93 Development Board, Now Available at Mouser, Supports Industrial and IoT Applications

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


February 24, 2025Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now offering the FRDM i.MX 93 development board from NXP Semiconductors. The FRDM i.MX 93 development board is based on the NXP i.MX 93 applications processor and is designed to enable rapid prototyping of a variety of applications, including industrial automation, smart home and smart cities, IoT, contactless HMI, healthcare, and more. The i.MX 93 applications processor includes dual Arm® Cortex®-A55 processors with speeds up to 1.7 GHz, along with a neural processing unit (NPU) that accelerates machine learning inference. A general-purpose Arm Cortex-M33 running up to 250 MHz provides real-time and low-power processing.

The  NXP FRDM i.MX 93 development board, now available from Mouser, features the u-blox MAYA-W276 module, providing a Tri-Radio solution with Wi-Fi® 6, Bluetooth® 5.4 and IEEE 802.15.4 wireless connectivity. This development board includes an HDMI display interface, 2 GB of LPDDR4/LPDDR4X memory, 32 GB of eMMC storage for quick boot times, and an onboard PCA9451A power management IC (PMIC).

The FRDM i.MX 93 development board also features a wide range of expansion capabilities, including multiple camera interfaces, USB Type-C and Type-A, 10/100/1000 Mbit/s RGMII Ethernet, and CAN-FD. A 40-pin dual-row pin header is also provided for I2S, UART, I2C, and GPIO expansion. The board offers two independent debug interfaces, a serial wire debug (SWD) header and a USB-to-Dual UART debug port. Debugging can be handled via Linux, which is already programmed in the eMMC or a variety of other terminal tools.

To learn more about the FRDM i.MX 93 development board, visit https://www.mouser.com/new/nxp-semiconductors/nxp-frdm-imx93-board/.

To learn more about the i.MX 93 applications processors, visit https://www.mouser.com/new/nxp-semiconductors/nxp-imx93-applications-processors/.