New at Mouser: NXP i.MX 93 Power Efficient Application Processors for Machine Learning, Edge, and IoT Applications

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


August 21, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the i.MX 93 applications processors from NXP Semiconductors. The i.MX 93 family delivers efficient machine learning (ML) acceleration with advanced security to support energy-efficient automotive, edge computing, industrial automation, and consumer IoT applications.

The NXP i.MX 93 Applications Processors, available from Mouser, provide power-efficient acceleration with NXP's integrated EdgeLock® secure enclave, a preconfigured, self-managed and autonomous security subsystem, to support energy-efficient machine learning (ML) and edge computing. The i.MX 93 processors integrate the scalable Arm® Cortex®-A55 core and the Arm Ethos™-U65 microNPU, allowing developers to create more capable, cost-effective, and energy-efficient ML applications. A 250 MHz Arm Cortex -M33 processor performs time-critical, real-time compute and control that can eliminate the need for an external microcontroller in the system design.

The NXP i.MX 93 applications processors feature MIPI-CSI and parallel image sensor interfaces, along with the NPU, to support both monochrome and RGB vision applications. NXP's innovative Energy Flex architecture features a rich and power-efficient set of interfaces, including two 1GbE, multiple audio channels, and multiple display interfaces for a wide range of applications, including smart home, smart city, factory automation, and audio soundbars.

To learn more, visit https://www.mouser.com/new/nxp-semiconductors/nxp-imx93-applications-processors/.

 

Hakkında NXP Semiconductors

2026 - NXP Semiconductors enables secure connections and infrastructure for a smarter world, advancing solutions that make lives easier, better and safer. As the world leader in secure connectivity solutions for embedded applications, NXP is driving innovation in the secure connected vehicle, end-to-end security and privacy and smart connected solutions markets.