Now at Mouser: NXP Semiconductors’ High-Performance S32G3 Vehicle Network Processors

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


July 12, 2023Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is now stocking the S32G3 vehicle network processors from NXP Semiconductors. The high-performance processors combine controller area network (CAN), local interconnect network (LIN), and FlexRay networking with high data rate Ethernet networking, supporting the needs of complex vehicle architectures involving service-oriented gateways, vehicle computers, domain controllers, safety processors, and zonal processors. The S32G3 Vehicle Network Processors support a range of automotive applications, including Firmware Over-the-Air (FOTA), zonal gateways, safety processors, automotive access points, and vehicle compute.

The NXP S32G3 vehicle network processors, now available at Mouser, feature up to eight Arm® Cortex®-A53 cores with Arm Neon™ technology organized in two clusters of four cores, as well as up to four Arm Cortex-M7 dual-core lockstep complexes for real-time applications. The S32G3 processors operate within a temperature range of -40°C to +105°C and are AEC-Q100 qualified. The vehicle network processors feature a low latency communication engine (LLCE) for automotive network acceleration and a packet forwarding engine (PFE) for Ethernet network acceleration. The processors also offer up to 20 MBytes of on-chip system SRAM. The S32G3 Vehicle Network Processors feature 16 isolation domains with eXtended Resource Domain Control (XRDC), as well as advanced functional safety hardware and software for ASIL D systems.

The S32G3 vehicle network processors from NXP Semiconductors are supported by the S32G-VNP-RDB3 S32G vehicle network processing reference design board. The S32G-VNP-RDB3 reference design board offers a combination of automotive and enterprise networking technology with multiple interfaces for vehicle networks. The S32G reference design board is supported by the S32G Vehicle Integration Platform (GoldVIP) that accelerates software development and rapid prototyping, allowing OEMs and software ecosystem partners to shorten time to market for new applications.

To learn more about the S32G3 vehicle network processors, visit https://www.mouser.com/new/nxp-semiconductors/nxp-s32g3-vehicle-network-processors/.

 

Hakkında NXP Semiconductors

2026 - NXP Semiconductors enables secure connections and infrastructure for a smarter world, advancing solutions that make lives easier, better and safer. As the world leader in secure connectivity solutions for embedded applications, NXP is driving innovation in the secure connected vehicle, end-to-end security and privacy and smart connected solutions markets.