Octavo Systems OSDZU3 AMD Zynq UltraScale+ ZU3 SiP, Now at Mouser, Delivers Performance and Flexibility Without Complexity
February 19, 2026 – Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the OSDZU3 AMD Zynq UltraScale+ ZU3 System-in-Package (SiP) from Octavo Systems. The OSDZU3 SiP provides a fast and flexible way to develop systems around the AMD Zynq® UltraScale+™ MPSoC. The OSDZU3 SiP speeds up the development of CG devices for motor control, sensor processing and fusions, and traffic engineering; EG devices for flight navigation, data centers, and cloud computing security; and EV devices for smart division, interactive displays, and video processing.
The Octavo Systems OSDZU3 SiP, now available at Mouser, enables developers to leverage the power of the UltraScale+ MPSoC while reducing design complexity. The OSDZU3 SiP integrates a ZU3 AMD Zynq UltraScale+ MPSoC, two Infineon IRPS5401 PMICs, up to 2GB (16Gb) LPDDR4, QSPI Flash, EEPROM, two oscillators, and passive components into a single BGA package. This comprehensive integration reduces the time it takes to develop applications by months, allowing users to go to market faster or add additional features to their products. The OSDZU3 SiP provides access to all ZU3 peripherals, including PCIe® Gen2, USB3.0, SATA 3.1, and DisplayPort, among others. In addition, the OSDZU3 SiP's power modes allow designers to leverage all power modes supported by the ZU3.
Mouser also stocks the OSDZU3-REF, a full-featured development and evaluation platform for the OSDZUS SiP. The OSDZU3-REF serves as a carrier board for the SiP and features an extensive set of peripherals, including USB 3.0, SATA, DisplayPort, Gigabit Ethernet, and LVDS touch-panel support. It also offers a host of expansion options, including an FMC LPC header, PS and PL PMOD headers, and 100-mil headers, enabling users to easily customize and prototype.
To learn more, visit https://www.mouser.com/new/octavo-systems/octavo-systems-osdzu3-sips/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
2026 - Octavo Systems was founded by four senior semiconductor technology leaders with a mission to bring high-performing system-in-package capabilities to the masses. The company’s technology and design innovations are making this technology more accessible to all, allowing for the continued development of smaller, cheaper, and more innovative products.