Phoenix Contact's PSRmodular XC Safety Modules, Now Available at Mouser, Monitor Safety in Extreme Ambient Conditions

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


June 3, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the PSRmodular XC safety modules from Phoenix Contact. The PSRmodular XC Safety Modules minimize machine downtimes with comprehensive and easy-to-understand diagnostics. Suitable for use in harsh environments, the PSRmodular XC Safety Modules allow for faster resolution of safety incidents in process industry and maritime machinery applications.

The Phoenix Contact PSRmodular XC safety modules, now available at Mouser, meet stringent safety standards for reliable performance in a variety of industrial settings. The modules are TÜV, UL, and CSA certified and have several advanced approvals in preparation, including ATEX zone 2, heat treatment (EN 746, EN 298, and EN 50156), and UL Class 1, Div. 2. The PSRmodular XC safety modules operate effectively in a temperature range of -10ºC to +70ºC and feature corrosion protection with additional conformal coating on the printed circuit board.

The configurable PSRmodular XC small-scale controllers can monitor multiple safety functions within a single application. The modules can also be easily adapted to meet increased input/output port requirements, making them a versatile solution for expanding industrial needs. If there are not enough I/Os, the system can be extended on a modular basis with up to 18 safety-related extension modules. The additional modules are simply connected to the base module via the DIN rail connector. This provides extra I/Os for connecting more sensors and actuators. The PSRmodular XC safety modules can be easily configured using the PSRmodular software, requiring no programming skills. Users can set up the safety logic graphically with a drag-and-drop interface.

To learn more about the Phoenix Contact PSRmodular XC Safety Modules, visit https://www.mouser.com/new/phoenix-contact/phoenix-contact-psrmodular-xc-safety-modules/.

 

About Phoenix Contact

2026 - Phoenix Contact is a global market leader and innovator in the electrical engineering and automation sectors. Founded in 1923, the family-owned company from Blomberg, Germany, now owns an international distribution network providing guaranteed proximity to its customers. Phoenix Contact offers innovative products and solutions around industrial connection technology, automation, interface systems and surge protection. The product range includes device connection technologies, sensors, controllers, modular terminal blocks, splash-proof machinery connectors, wireless Ethernet products for up-to-date control cabinets, and custom solutions for various applications.