Mouser Now Shipping Power Integrations InnoSwitch3-PD ICs for USB Type-C, PD, and PPS Chargers and Adapters

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


January 26, 2022Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, now stocks the InnoSwitch™3-PD family of ICs from Power Integrations. This breakthrough innovation from Power Integrations provides engineers with a highly integrated solution for USB Type-C, USB Power Delivery (PD), and USB Programmable Power Supply (PPS) adapters for laptops, tablets, cell phones, and more.

The Power Integrations InnoSwitch3-PD ICs, available from Mouser Electronics, incorporate primary switch and controller, isolated feedback, secondary control, and USB-PD controller functions into a single compact package. Using Power Integrations patented PowiGaN™ technology, the ICs’ real-time telemetry power supply status and fault monitoring, combined with Power Integrations FluxLink™ high speed communications feedback link, produces fast, accurate secondary side regulation.

The InnoSwitch3-PD ICs offer low heat dissipation, eliminating the need for bulky heat sinks and reducing component counts. The ICs are also fully protected with input voltage monitoring, accurate brown-in/brown-out protection, and independently configurable output over- and undervoltage fault detection.

The InnoSwitch3-PD ICs are supported by the Power Integrations RDK-838 Reference Design Kit, also available from Mouser Electronics. The kit features a 60 W USB PD 3.0 power supply with 3.3 V to 21 V PPS output using the onboard InnoSwitch3-PD IC.

To learn more about the InnoSwitch3-PD ICs, visit https://www.mouser.com/new/power-integrations/power-integrations-innoswitch3-pd-ics/.

 

Hakkında Power Integrations

2026 - Power Integrations, Inc., is a Silicon Valley-based supplier of high-performance components used in high-voltage power conversion. Power Integrations' integrated circuits enable compact, energy-efficient AC-DC power supplies for a vast range of electronic products. These include smartphones, appliances, smart utility meters, LED lights, and numerous industrial applications. Power Integrations SCALE gate drivers are critical components in high-power systems, such as solar and wind energy, industrial motor drives, electric vehicles, and high-voltage DC transmission lines. Since its introduction in 1998, Power Integrations' EcoSmart energy-efficiency technology has prevented billions of dollars of energy waste and millions of tons of carbon emissions. Reflecting the environmental benefits of its products, Power Integrations' stock is a component of clean-technology stock indices sponsored by Cleantech Group LLC and Clean Edge.