Mouser Shipping New Qorvo QPA9822 Linear 5G High-Gain/High Drive Amplifier for 5G, mMIMO Applications

Hemen Yayınlanması İçin

Bizimle İletişime Geçin


May 19, 2025Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the QPA9822 linear 5G high-gain/high-drive amplifier from Qorvo. The QPA9822 is engineered specifically for 32-node massive multiple-input and multiple-output (mMIMO) systems found in wideband 5G, new radio (NR), instantaneous signal bandwidths, and mobile infrastructure applications.

The Qorvo QPA9822 linear 5G amplifier, available from Mouser, is designed to enable wideband 5G, NR, instantaneous signal bandwidths of up to 530 MHz, making it ideally suited for the N77 band critical for 5G deployment and other mMIMO applications. The QPA9822 provides a 39 dB gain at 3.5 GHz and achieves a peak power of +29 dBm, currently the highest gain pre-driver in its class. The QPA9822 is internally matched to 50 ohms (Ω) over the entire operating frequency band of 3.3 to 4.2 GHz and incorporates a fast enable/disable function through the VEN pin.

The QPA9822 also offers external bias control capability for linearity optimization, supporting up to 530 MHz of instantaneous bandwidth, not only delivering the highest gain available on the market for 5G pre-drivers but also providing a scalable solution for 32T and 64T radios. Housed in a compact 16-pin, 3 x 3 mm SMT package, the QPA9822 is footprint and pin-compatible with the QPA9122M high-gain and high-linearity driver amplifier, allowing for easy integration into existing and new designs and easy deployment in popular bands in all geographies for 5G mMIMO systems.

To learn more, visit https://www.mouser.com/new/qorvo/qorvo-qpa9822-amplifier/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.