Now at Mouser: Qorvo QPQ1298 High-Performance BAW Filter for Sub Band 41 5G Network Infrastructure
May 19, 2021 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the QPQ1298 bulk acoustic wave (BAW) filter from Qorvo®. The QPQ1298 is a high-performance BAW 5G filter designed for sub-Band n41 uplink and downlink in base station infrastructure, small cell, and repeater applications.
The Qorvo QPQ1298, available from Mouser Electronics, features low insertion loss and high attenuation, vital for coexistence of 5G cellular bands and Wi-Fi operation in high-data-capacity rural, suburban, and dense urban areas. The QPQ1298 offers single-input and single-output operation in the 160 MHz bandwidth, with frequency ranges from 2515 MHz to 2675 MHz, to address n41 design challenges with bandwidth and Wi-Fi rejection, with no external matching required. Its three-pin 2.00 mm × 1.60 mm × 0.73 mm SMT package also provides engineers with a small-form-factor solution to simplify assembly.
Also available from Mouser is the QPQ1298EVB evaluation board, which features a pre-mounted QPQ1298 filter along with two 50Ω SMA connectors for RF in and RF out. The evaluation board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
To learn more about the QPQ1298, visit https://www.mouser.com/new/qorvo/qorvo-qpq1298-baw-filter/.