Mouser Now Stocking Renesas RZ/V2L High Precision MPUs for AI Vision IoT Applications

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


June 16, 2022Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking RZ/V2L AI microprocessors from Renesas Electronics. Ideal for engineers seeking a cost-efficient artificial intelligence (AI) solution, the RZ/V2L enables entry-level AI while touting several robust features found with its predecessor, the RZ/V2M, including best-in-class power efficiency and high-precision AI acceleration.

The Renesas RZ/V2L microprocessors, available from Mouser Electronics, feature Renesas’ exclusive Dynamically Reconfigurable Processor for AI (DRP-AI), which enables the microprocessor to support various image processing uses, including color correction and noise reduction of input/output images. This attribute allows designers to use an inexpensive camera module without requiring an external image signal processor to interpret sensor data — a key to integrating AI into a wide range of cost power-constrained Internet of Things (IoT) devices. Driving the RZ/V2L microprocessors is a 1.2 GHz dual-core Arm® Cortex®-A55 CPU with an Arm Mali™-G31 3D graphics engine.

The RZ/V2L microprocessors are available in 15 mm × 15 mm or 21 mm × 21 mm BGA packages, both of which are pin-compatible with the Renesas RZ/G2L to allow easy upgrading and software reusability without modifying the system configuration. For evaluation, Mouser also stocks the Renesas Electronics RZ/V2L SMARC PMIC Kit.

The RZ/V2L microprocessors offer users AI capabilities across a wide range of consumer and industrial IoT applications, including surveillance cameras with recognition functions, home appliances, smart doorbells, smart robot cleaning devices, and retail point-of-sale (POS) terminals.

To learn more, visit https://www.mouser.com/new/renesas/renesas-rz-v2l/.