ScioSense's ENS21x Sensors, Now at Mouser, Provide Ultra-Accurate Measurements for Humidity and Temperature

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


August 13, 2024 Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the ENS21x digital humidity and temperature sensors from ScioSense. The ScioSense ENS21x sensors provide ultra-accurate sensing, including temperature measurements accurate to ±0.1°C and relative humidity measurements accurate to ±0.8%RH. The ENS21x family provides measurements tailored to the needs of building automation, smart homes, instrumentation, and Internet of Things (IoT) devices, among other applications.

The ScioSense ENS21x digital humidity and temperature sensors, now at Mouser, offer a wide sensing range, accurately measuring temperatures from -40ºC to 125ºC and relative humidity from 0% to 100%. The ENS21x sensors are ideal for energy-critical designs, automatically entering low-power standby mode when inactive, with a standby current of just 40nA. In addition, the sensors feature an I2C interface for efficient communication with an external host processor.

The ScioSense ENS21x sensors are housed in a compact 2.0 mm2 × 0.75 mm QFN4 package, allowing for easy integration into wearables, mobile technology, and other space-constrained devices. The ENS21x sensors come with pre-calibrated Kelvin and relative humidity outputs, enabling precise readings from the first use.

To learn more about the ScioSense ENS21x digital humidity and temperature sensors, visit https://www.mouser.com/new/sciosense/sciosense-ens21x-humidity-temperature-sensors/.

 

Hakkında ScioSense

2026 - ScioSense is a leading manufacturer of cutting-edge sensor technology that fits today's challenges. ScioSense focuses on humidity, gas/air quality, temperature, pressure, and flow sensor types for customers needing state-of-the-art components or full functional applications.