ScioSense's ENS220 Barometric Pressure and Temperature Sensor, Now Available at Mouser, Ideal for Activity Tracking Applications and Wearables
November 27, 2023 – Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is now stocking the ENS220 barometric pressure and temperature sensor from ScioSense. Offering a 1 kHz data rate, the ENS220 sensor is housed in a small 2.0 mm x 2.0 mm x 0.75 mm LGA package with digital I2C and SPI interfaces. The single-die sensor delivers low power performance and excellent resistance to environmental conditions, making it an ideal choice for activity-tracking applications, including wearables, indoor localization, and AR/VR. The ENS220 Sensor also supports liquid level detection, blood pressure measurement, and HVAC applications with filter clogging detection.
The ScioSense ENS220 barometric pressure and temperature sensor, now available at Mouser, integrates a capacitive pressure sensor into a CMOS ASIC. Boasting high intrinsic pressure sensitivity, the all-CMOS sensor produces unprecedented low-pressure noise, while the device’s integrated temperature sensor equals the performance of dedicated temperature measurement devices. The ENS220 Barometric Pressure and Temperature Sensor combines a highly accurate pressure reading with a short conversion time, making the sensor an ideal option for height measurements with a high output data rate and bandwidth.
The ENS220 Barometric Pressure and Temperature Sensor is supported by the ENS220-LG_EK_ST ENS220 evaluation kit. The evaluation kit includes an ENS220 break-out board, a micro-USB to I2C converter, and a USB cable, enabling it to connect to a PC. Downloadable graphic user interface (GUI) software allows the user to configure the sensor’s parameters and demonstrate measurements.
To learn more about the ENS220 Barometric Pressure and Temperature Sensor, visit https://www.mouser.com/new/sciosense/sciosense-ens220-sensor/.
To learn more about the ENS220-LG_EK_ST ENS220 evaluation kit, visit https://www.mouser.com/new/sciosense/sciosense-ens220-eval-kit/.
2026 - ScioSense is a leading manufacturer of cutting-edge sensor technology that fits today's challenges. ScioSense focuses on humidity, gas/air quality, temperature, pressure, and flow sensor types for customers needing state-of-the-art components or full functional applications.