Semtech’s LoRa LR1121 Multi-Band Transceiver, Now Available at Mouser, Supports Wide Range of Sensor and Radio Communications Applications

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


June 14, 2023Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is now stocking the LoRa® LR1121 multi-band transceiver from Semtech. The LoRa LR1121 device is an ultra-low power, long-range transceiver offering support for terrestrial, industrial, scientific, and medical (ISM) band communications and S-Band support for satellite connectivity. The LoRa LR1121 transceiver is ideal for applications requiring compliance with radio standards, including smart meters, asset tracking applications, parking sensors, environmental sensors and home automation.

The LoRa LR1121 multi-band transceiver, now available at Mouser, supports any combination of LoRa, (G)FSK, and long-range FHSS (LR-FHSS) modulations. The transceiver complies with a broad range of radio standards, including ETSI EN 300 220, FCC CFR 47 Part 15, ARIB, and Chinese regulatory requirements. The LR1121 transceiver includes an integrated PA regulator supply selector, simplifying dual power +15/+22 dBm with a single board implementation (sub-GHz). The transceiver is fully compatible with LoRa Connect SX1261/2/8 devices and the LoRaWAN® protocol defined by the LoRa Alliance®. Boasting a robust cryptographic engine, the transceiver supports AES-128 encryption/decryption-based algorithms.

The LR1121 transceiver is supported by the LR1121DVK1TxKS development kits. The development kits offer an RF front-end and antennas, configured for the global 2.4GHz ISM band, as well as the regional frequencies 868MHz (Europe, LR1121DVK1TBKS), 915MHz (North America, LR1121DVK1TCKS), and 490MHz (China, LR1121DVK1TGKS).

To learn more about the LoRa LR1121 multi-band transceiver from Semtech, visit https://www.mouser.com/new/semtech/semtech-lr1121-lora-transceiver/.

To learn more about the LR1121DVK1TxKS development kits, visit https://www.mouser.com/new/semtech/semtech-lr1121dvk1txks-development-kits/.