New at Mouser: Sensirion LD20-2600B Liquid Flow Sensor for Medical and Food Industry Applications

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


April 25, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the LD20-2600B liquid flow sensor from Sensirion. The LD20-2600B is a highly accurate, single-use, streamlined sensor for high-volume medical, life-science or food industry applications.

The Sensirion LD20-2600B, available from Mouser, is a high-performance liquid flow sensor delivering full-scale accuracy within 5% (H2O), with 0.5% repeatability (H2O), utilizing a 6000 μA maximum supply current and a straight, unobstructed flow channel with no moving parts. The LD20-2600B features CMOSens® technology combining the sensor element, signal processing and digital calibration on a small CMOS chip. The sensor provides a bidirectional measurement of flow rates from 1000 ml/h down to single-digit ml/h while also detecting common failure modes, such as occlusion, free flow or air bubbles, with unprecedented speed and sensitivity. The single-use sensor measures the liquid flow rate directly and at the point of interest for more effective patient treatment and improved safety. The sensor provides data on a digital I²C interface via metal contact pads.

The LD20-2600B sensor can measure drug delivery precisely and in real-time. Consequentially, therapies become more effective and easier to monitor and control. The sensor enables medical device manufacturers to enhance the safety, performance, and reliability of their products for the benefit of patients and caregivers.

The LD20-2600B sensor features extremely low power consumption, making it suitable for battery-powered applications. It is made from medical-grade, chemically resistant wetted material and offers high reliability and long-term stability.

The LD20 Base Station, available to order from Mouser, is used to evaluate and test the LD20-2600B liquid flow sensor. The connector block mechanically holds the sensor in place through a clip-in mechanism and provides an electrical interface between the sensor's contact pads and a PC. The Base Station features mounting holes enabling the user to anchor it to a workbench and features basic electrostatic discharge protection.

To learn more about the LD20-2600B Liquid Flow Sensor, visit https://www.mouser.com/new/sensirion/sensirion-ld20-2600b-liquid-flow-sensor/.

 

About Sensirion

2026 - Sensirion is a leading sensor manufacturer, providing relative humidity sensors and flow sensor solutions with unique performance. The company's product range includes liquid flow sensors, mass flow meters, mass flow controllers and differential pressure sensors. Using Sensirion's microsensor solutions, OEM customers benefit from the proven CMOSens® technology and excellent technical support. Among a large variety of applications, flow and humidity sensors are successfully used in the automotive and medical industries.