Mouser Now Stocking Sensirion SEN5x Environmental Sensor Nodes for Reliable Air Quality Data
May 3, 2022 – Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the SEN5x environmental sensor nodes from Sensirion. Optimized with multiple sensing parameters, the SEN5x nodes enable designers to save valuable R&D, BOM and assembly costs by providing an all-in-one sensor solution that replaces multiple environmental sensors.
The Sensirion SEN5x environmental sensor nodes, available from Mouser Electronics, help improve end customers’ health and comfort by accurately measuring and reporting the levels of relevant indoor pollutants in particulate matter, volatile organic compounds (VOCs), oxidizing gases (NOx and O3), humidity and temperature in a variety of air quality applications. The advanced sensors offer easy integration, fully calibrated outputs with a digital interface, and superior measurement of vital air quality parameters in a single device versus multiple sensor components. The sensor nodes provide one driver for up to eight data signals and perform all operations and communications through an I²C interface.
The SEN5x nodes feature integrated proprietary measurement algorithms, including VOC/NOx index calculation, humidity compensation, and temperature compensation, which enable straightforward integration into HVAC and air quality applications. Along with the temperature compensation engine, the devices also incorporate a Sensirion Temperature Acceleration Routine (STAR) engine, which accelerates the devices’ response to ambient temperature changes by a factor of two to three.
The sensor nodes offer a lifetime of over 10 years and are available in a compact 52.8 mm × 43.6 mm × 22.3 mm form factor. For evaluation and development, Mouser also stocks the SEK-SEN5x evaluation kit.
To learn more about the Sensirion SEN5x environmental sensor nodes, visit https://www.mouser.com/new/sensirion/sensirion-sen5x/.
2026 - Sensirion is a leading sensor manufacturer, providing relative humidity sensors and flow sensor solutions with unique performance. The company's product range includes liquid flow sensors, mass flow meters, mass flow controllers and differential pressure sensors. Using Sensirion's microsensor solutions, OEM customers benefit from the proven CMOSens® technology and excellent technical support. Among a large variety of applications, flow and humidity sensors are successfully used in the automotive and medical industries.