Mouser Electronics Now Stocking Silicon Labs’ Z-Wave 800 SiP Module for Smart Home Applications

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


September 20, 2022Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the ZGM230S Z-Wave® 800 system-in-package (SiP) module from Silicon Labs. Built on Silicon Labs’ low-power Wireless Gecko platform, the next-generation Z-Wave 800 device enables rapid development of energy-efficient, long-range interoperable Z-Wave mesh network solutions for smart home Internet of Things (IoT) devices, including hubs, security, lighting, sensors, door locks, and HVAC. The module provides developers with sub-GHz connectivity for Z-Wave Mesh and Z-Wave Long Range with over 50% better battery life compared to the Z-Wave 700 series.

The Silicon Labs ZGM230S Z-Wave 800 SiP module, available from Mouser Electronics, is based on the EFR32ZG23 system-on-chip. The 6.5 mm × 6.5 mm module incorporates a 32-bit Arm® Cortex®-M33 core with 512 Kbytes of flash (64 Kbytes of application flash memory), native security stack using Silicon Labs’ Secure Vault technology, and highly integrated Sub-GHz transceiver plus crystal, decoupling, and matching to provide a complete Z-Wave solution that requires only an external antenna. Built with low-power Gecko technology, which includes innovative low-energy techniques, fast wake-up times, and energy saving modes, the ZGM230S reduces overall power consumption and maximizes battery life — offering up to 10 years on a single coin-cell battery.

Mouser also offers Silicon Labs’ Z-Wave 800 Development Tools, which consist of the Z-Wave 800 Pro Kit (ZWAVE-PK800A) and the ZGM230S Z-Wave SiP module radio board (ZGM230-RB4205B). The Pro Kit includes radio boards that provide complete reference designs for the 800 Series EFR32ZG23 SoC and ZGM230S modules, delivering all the necessary tools for developing robust, high-volume, scalable Z-Wave applications. The ZGM230S Z-Wave SiP Module Radio Board (+14dBm) plugs into the Main Development Board of the Z-Wave 800 Pro Kit and includes antennas for both 868 MHz and 915 MHz frequencies.

To learn more, visit https://www.mouser.com/new/silicon-labs/silabs-zgm230s-modules/.

 

About Silicon Labs

2026 - Silicon Labs is a leading innovator in low-power wireless connectivity, building embedded technology that connects devices and improves lives.  Merging cutting-edge technology into the world’s most highly integrated SoCs, Silicon Labs provides device makers with the solutions, support, and ecosystems needed to create advanced edge connectivity applications. Headquartered in Austin, Texas, Silicon Labs has operations in over 16 countries and is the trusted partner for innovative solutions in the smart home, industrial IoT, and smart cities markets.