Now at Mouser: SST Sensing Axiom Series Refrigerant Infrared Gas Detectors for HVAC Systems, Data Centers and Industrial Facilities

Hemen Yayınlanması İçin

Bizimle İletişime Geçin


February 13, 2025Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is now stocking the Axiom series refrigerant infrared gas detectors from SST Sensing. Developed with patented non-dispersive infrared technology, the Axiom detectors achieve and exceed gas detection requirements in even the most demanding environmental conditions. The Axiom series refrigerant infrared gas detectors quickly detect leakages and unexpected emissions of refrigerants used in HVAC systems, chillers and heat pumps, refrigeration systems, data centers, manufacturing and industrial facilities, and cold chain logistics.

The SST Sensing Axiom series refrigerant infrared gas detectors, now available at Mouser, are UL60335-2-40 and IEC60335-2-40 certified, supporting new regulations aimed at reducing the global warming potential (GWP) associated with emissions of refrigerants used in air conditioners and heat pumps. The Axiom detector series includes detectors for flammable (A3, A2, and A2L) and non-flammable (A1) refrigerants, including R32, R454B, R454C, R290 (propane), R1270 (propylene), and R744 (carbon dioxide). The refrigerant infrared gas detectors deliver fail-safe operation, are immune to poisoning, and feature enhanced EMC protection to maintain accuracy in challenging environmental applications. Each refrigerant infrared gas detector contains all the necessary optics, electronics, and firmware to provide a linearized, temperature-compensated output. An IP68-rated USB-C™ connector allows for off-the-shelf cabling options.

To learn more, visit https://www.mouser.com/new/sst-sensing/sst-sensing-axiom-series-gas-detectors/.

 

Hakkında SST Sensing

2026 - SST has designed and manufactured fluid and gas sensing solutions for over 20 years. SST Sensing Ltd is a brand of Process Sensing Technologies (PST). These brands include Dynament and Sensore, which as a group design and manufacture Oxygen, Liquid Level, CO2, Hydrocarbon, and Gas Leak Detection Systems. PST's primary goal is to deliver to customers the required sensing and control solutions that exactly meet their technical and commercial sensor requirements. This goal is achieved by providing both standard ranges of sensors and customer-specific sensor solutions. The primary applications cover automotive, medical, analytical, and process instrumentation and control.