STMicroelectronics' LSM6DSV80X 6-Axis IMU, Now at Mouser, Measures High and Low Acceleration in Wearables and Sports Trackers

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


Learn more about the LSM6DSV80X IMU
Learn more about the LSM6DSV80X IMU

November 13, 2025Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the LSM6DSV80X 6-axis inertial measurement unit (IMU) from STMicroelectronics. This ultra-low power IMU helps athletes improve their performance by measuring high and low levels of acceleration. The LSM6DSV80X offers a comprehensive solution for wearables, sports trackers, Internet of Things (IoT) connected devices, and augmented, virtual, and mixed reality (AR, VR, and MR) applications.

The STMicroelectronics LSM6DSV80X 6-Axis IMU, now available at Mouser, delivers in-depth analytics and performance benchmarks across a wide range of sports and activities. Featuring accelerometer structures for both 16g and 80g full-scale sensing, the LSM6DSV80X is the industry's first IMU to offer high-g (80 g) and low-g capabilities in a single component. The LSM6DSV80X also includes a micro-electromechanical system (MEMS) gyroscope and digital processing with sensor fusion low power (SFLP) technology. The LSM6DSV80X enables edge processing with a finite-state machine (FSM) for motion tracking and a machine learning core (MCL) for spatial orientation and gesture detection. The IMU's MCL offers exportable features and filters for AI applications. Additional features include Qvar electrostatic sensing, embedded adaptive self-configuration (ASC), and an embedded temperature sensor. The LSM6DSV80X IMU processes raw data locally, allowing for a broader analysis of sports performance.

The STMicroelectronics STEVAL-MKI247A adapter board is designed for evaluating the LSM6DSV80X IMU. It can be plugged into a standard DIL 24 socket and provides the complete LSM6DSV80X pinout and support circuitry. The STEVAL-MKI247A is supported by the STEVAL-MKI109D evaluation platform and can also be used with development tools, such as the STEVAL-MKBOXPRO and X-NUCLEO-IKS4A1 kits.

To learn more, visit https://www.mouser.com/new/stmicroelectronics/stmicroelectronics-lsm6dsv80x-imu/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.