TDK InvenSense's IIM-42653 SmartIndustrial MotionTracking Device, Now at Mouser, Delivers Reliable Precision in Industrial Applications
August 27, 2024 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the IIM-42653 SmartIndustrial™ MotionTracking device from TDK InvenSense. The 6-axis MEMS device provides precise, reliable motion-tracking capabilities in industrial applications. The IIM-42653 is optimized for performance and power efficiency in challenging environments, and applications include navigation, orientation measurements, platform stabilization, and robotics.
The TDK InvenSense IIM-42653 SmartIndustrial MotionTracking device, now available at Mouser, integrates a 3-axis gyroscope and a 3-axis accelerometer into a compact 2.5 mm x 3 mm x 0.91 mm package. The IIM-42653, which features an operating temperature range of -40°C to +105°C, is 20,000g shock tolerant. The device supports an extended full-scale range of up to 32g and 4000dps, suitable for demanding industrial conditions. The IIM-42653 features a 2KBytes FIFO that reduces energy consumption by allowing the system processor to read sensor data and then switch to low-power mode. The sensor supports a highly accurate external clock input that is beneficial for robotics, tilt sensing, and other applications that require precise navigation and orientation measurements. For communication, the IIM-42653's host interface can support i3CSM, I2C, and SPI modes, with respective maximum speeds of 12.5MHz, 1MHz, and 24MHz. The I3CSM interface also supports speeds up to 25 Mbps in DDR mode. The IIM-42653 device has an operating voltage range of 1.71V to 3.6V.
The IIM-42653 is supported by the TDK InvenSense DK-42653 development kit. The DK-42653 features an onboard embedded debugger and necessary software, including InvenSense Motion Link, a GUI-based development tool, and embedded motion drivers.
To learn more, visit https://www.mouser.com/new/tdk/tdk-iim-42653-smartindustrial-motiontracking-device/.
2026 - InvenSense, Inc., a TDK Group company, is a world-leading provider of MEMS sensor platforms. InvenSense's vision of Sensing Everything® targets the consumer electronics and industrial areas with integrated motion and sound solutions. InvenSense solutions combine MEMS (micro electrical mechanical systems) sensors, such as accelerometers, gyroscopes, compasses, and microphones, with proprietary algorithms and firmware that intelligently process, synthesize, and calibrate the output of sensors, maximizing performance and accuracy. InvenSense's motion tracking, audio and location platforms, and services can be found in mobile, wearables, smart home, industrial, automotive, and IoT products. In May of 2017, InvenSense became part of the MEMS Sensors Business Group within the newly formed Sensor Systems Business Company of TDK Corporation. InvenSense is headquartered in San Jose, California, and has offices worldwide.