Mouser Now Shipping TE Connectivity’s EP-SMA 27GHz Connectors and Cable Assemblies Portfolio
October 18, 2021 – Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking EP-SMA 27 GHz connectors, adaptors, and cable assemblies from TE Connectivity (TE), a world leader in connectivity and sensors. The EP-SMA 27 GHz portfolio provides engineers with increased bandwidth, power and performance that are ideal for 5G, automated test equipment, aerospace and defense, wireless devices, and radar.
TE’s EP-SMA 27 GHz portfolio, available from Mouser, offer low insertion loss, plus exceptional voltage standing wave ratios (VSWR) of <1.15 (max.) for adaptors and <1.20 for cable assemblies. The EP-SMA 27 GHz components have the same footprint as SMA-6 GHz, 12 GHz and 18 GHz solutions, which means designers can often avoid altering existing layouts to expand frequencies up to 27 GHz or higher-signal SMA performance.
Using these connectors in an upgrade can provide a cost savings of up to 50% in applications currently using 2.92 mm (40 GHz) or 3.5 mm (33 GHz) products performing at 27 GHz or lower. Additionally, the products’ robust high-quality materials allow up to 500 mating cycles.
To learn more, visit https://www.mouser.com/new/te-connectivity/te-ep-sma-rf-connectors-adaptors-assemblies/.
2026 - TE Connectivity plc is a global industrial technology leader creating a safer, sustainable, productive, and connected future. TE's broad range of connectivity and sensor solutions enables the distribution of power, signal and data to advance next-generation transportation, energy networks, automated factories, data centers, medical technology and more. With more than 85,000 employees, including 9,000 engineers, working alongside customers in approximately 130 countries, TE ensures that EVERY CONNECTION COUNTS.