TE Connectivity’s Dynamic D8000 Pluggable Connectors, Now Available at Mouser, Offer High Current Capacity for Factory Automation and Robotics
March 6, 2023 – Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the Dynamic D8000 pluggable connectors from TE Connectivity. The Dynamic D8000 pluggable connectors feature high current capacity, including 1000 VDC rated voltage, 3000 VAC withstand voltage, and 100 A current per pin. These reliable, high-performance connectors support a range of applications, including battery management systems, battery test equipment, factory automation and robotics.
The TE Connectivity robotics Dynamic D8000 Pluggable Connectors are available as both wire-to-wire (WTW) and wire-to-board (WTB) modules with two-position construction. The pluggable connectors employ an audible lock design to ensure safe and reliable locking, while crimping contacts save valuable assembly time for device designers.
Boasting 58 N per-pin mating and unmating forces, the Dynamic D8000 Pluggable Connectors feature silver plating on the mating surface with a polybutylene terephthalate (PBT) and high-temperature nylon housing. The robust connectors also offer >98 N contact retention force in the housing. TE Connectivity’s Dynamic Series is both vibration and shock proven, ensuring an extended service life.
To learn more about the Dynamic D8000 Pluggable Connectors from TE Connectivity, visit https://www.mouser.com/new/te-connectivity/te-dynamic-d8000-connectors/.
2026 - TE Connectivity plc is a global industrial technology leader creating a safer, sustainable, productive, and connected future. As a trusted innovation partner, its broad range of connectivity and sensor solutions enables the distribution of power, signal, and data to advance next-generation transportation, energy networks, automated factories, data centers enabling artificial intelligence, and more.
TE's more than 90,000 employees, including 10,000 engineers, work alongside customers in approximately 130 countries. In a world that is racing ahead, TE ensures that EVERY CONNECTION COUNTS.