TE Connectivity / Measurement Specialties MS5849 Pressure Sensor, Available at Mouser, Offers Long-Term Stability for Liquid Measurement Applications

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


May 13, 2024Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the MS5849 board mount pressure sensor from TE Connectivity / Measurement Specialties. Designed to deliver precise digital 24-bit pressure and temperature values, the MS5849 pressure sensor features multiple operation modes that allow the user to optimize for conversion speed and current consumption. The MS5849 pressure sensor provides excellent long-term stability for a range of applications, including safety devices in seawater, medical portable devices, disposable drug treatment, and liquid measurement.

The TE MS5849, now available at Mouser, is an ultra-compact, chlorine-resistant, high-resolution pressure sensor with an SPI/I2C bus interface. The new generation of sensors, based on leading MEMS technology, was developed using TE Connectivity's proven experience in high-volume manufacturing of pressure sensors, which have been widely used for over three decades. The MS5849 pressure sensor's compact dimensions (3.3 mm x 3.3 mm x 2.7 mm) and low power consumption enable easy integration into user applications.

The MS5849 can be interfaced with virtually any microcontroller. The high-linearity pressure sensor integrates an ultra-low power 24-bit ΔΣ analog-to-digital converter (ADC) with internal factory-calibrated coefficients. The MS5849 pressure sensor features a 1.5 V to 3.6 V operating supply voltage range, fast conversion down to 0.37ms, low power down to 0.34µA, and a 100nf VDD capacitor. The pressure sensor also features an operating pressure range of 300 mbar to 30000 mbar and an operating temperature range of -40°C to 110°C, and it offers fast conversion down to 0.37 ms, FIFO mode, a programmable filter, and a 64-bit serial number.

To learn more about the MS5849 pressure sensor, visit https://www.mouser.com/new/te-connectivity/te-ms5849-pressure-sensors/.

 

Hakkında TE Connectivity / Measurement Specialties

2026 - TE Connectivity (TE) is one of the largest sensor companies in the world. TE’s sensors are vital to the next generation of data-driven technology. TE offers an unmatched portfolio of connectivity and sensor solutions, including the Measurement Specialties product line, that are used across a wide range of applications. TE’s sensor technologies enable the measurement of pressure, temperature, position, humidity and force. The company collaborates with engineers to transform concepts into creations — redefining what’s possible using intelligent, efficient and high-performing TE products proven in harsh environments.