Mouser Now Stocking Texas Instruments DAC63202 Precision DAC for High-Performance Computing

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


November 7, 2022Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the DAC63202 precision digital-to-analog converter (DAC) from Texas Instruments (TI). Part of TI’s family of pin-compatible digital-to-analog converters, the 12-bit DAC63202 (as well as the 10-bit DAC53202, available to order from Mouser) is a dual-channel, buffered, voltage-output and current-output smart device that delivers an impressive feature set with low power consumption and a compact footprint.

TI’s DAC63202 DAC, available from Mouser Electronics, features buffered programmable voltage or current outputs and a programmable comparator mode available for all channels. The device supports Hi-Z power-down mode and Hi-Z output during power-off conditions, and the DAC outputs provide a force-sense option for use as a programmable comparator and current sink. The device comes equipped with high-impedance and resistive pulldown power-down modes and also offers a high-impedance output when VDD is powered off.

For communications to the host application, the DAC63202 device integrate a 50-MHz, SPI-compatible interface and can automatically detect I²C, PMBus, and SPI interfaces. Other notable features of the DACx3202 family include user-programmable nonvolatile memory, configurable multi-function general-purpose input/outputs (GPIOs), and predefined waveform generation (sine, cosine, triangular, and sawtooth). Combined, these features enable the DAC63202 to function in “processor-less” applications and design reuse.

For designers seeking voltage margining and scaling, DC set-point (for biasing and calibration) and waveform generation capabilities, the DACx3202 devices are an excellent fit for a variety of applications, including rack servers, optical modules, inter-DC interconnects (metro), high-performance computing or standard notebook PCs.

For evaluation and development, Mouser also offers the DAC63204EVM evaluation module, now available to order.

To learn more, visit https://www.mouser.com/new/texas-instruments/ti-dacx3202-precision-dacs/.