Authorized Distributor Mouser Electronics Stocks Wide Selection of Products from Texas Instruments

Hemen Yayınlanması İçin

Bizimle İletişime Geçin


Learn more about Texas Instruments
Learn more about Texas Instruments

June 30, 2025Mouser Electronics, Inc., the global distributor with the newest electronic components and industrial automation products, is stocking new products and solutions from Texas Instruments (TI). An authorized distributor with over 69,000 TI parts available to order, including over 45,000 in-stock and ready to ship, Mouser offers a wide portfolio of TI technologies to help buyers and engineers bring their products to market.

Mouser offers the full range of products from Texas Instruments, helping customers efficiently manage power, accurately sense and transmit data, and provide the core control or processing in their designs, going into markets such as industrial, automotive, personal electronics, communications equipment, and enterprise systems. The following are just a few of the popular TI products available from Mouser:

The TI MSPM0C110x, MPSM0C110x-Q1, and MSPS003 Arm® Cortex®-M0+ microcontrollers (MCUs) operate at up to a 24 MHz frequency. These cost-optimized MCUs offer high-performance analog peripheral integration, support extended temperature ranges from 40°C to 125°C, and operate with supply voltages from 1.62V to 3.6V. These devices support a wide range of applications, including lighting, communication modules, grid infrastructure, smart metering, personal electronics, medical and healthcare, building security, and fire safety. With pin-to-pin compatibility across the entire TI MSPM0 MCU family, customers can scale up or down without redesigning their systems.

The SN74HC21 and SN74HC21-Q1 dual 4-input AND gates offer a wide operating voltage range of 2V to 6V, and support a fanout up to 10 LSTTL loads. The SN74HC21-Q1 device is AEC-Q100 qualified for automotive applications.

The TI TPS742 1.5A low-dropout (LDO) linear regulators provide an easy-to-use, robust power management design for applications such as network-attached storage, rack servers, and network interface cards. User-programmable soft-start reduces stress on the input power source making it well suited for powering different types of processors and application specific ICs (ASICs). This flexible design permits developers to configure a solution that meets the sequencing requirements of DSPs, FPGAs, and other applications with special start-up requirements.

The LMG3614 650V 170mΩ GaN power FET is well suited for switch-mode power-supply applications. The LMG3614 reduces component count and simplifies design by integrating the GaN FET and gate driver in a compact 8mm by 5.3mm QFN package. The TI LMG3614 GaN FET supports burst-mode operation and converter light-load efficiency requirements with fast start-up times and low quiescent currents.

To learn more about TI and its extensive product line available from Mouser, visit https://www.mouser.com/manufacturer/texas-instruments/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.