Texas Instruments CC1354P10 SimpleLink Wireless Microcontroller, Now Available at Mouser, Enables Reliable Long-Range Wireless Communication
May 28, 2024 – Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the CC1354P10 SimpleLink wireless microcontroller (MCU) from Texas Instruments. The CC1354P10 device, optimized for low-power wireless communications, features on-chip over-the-air update capabilities and advanced security features. The CC1354P10 SimpleLink wireless microcontroller enables long-range and reliable communication in a range of applications, including building security systems, smart meters, HVAC, medical, wired networking, portable electronics, home theater and entertainment, and connected peripherals.
The Texas Instruments CC1354P10, now available at Mouser, is a multiprotocol and multi-band Sub-1 GHz and 2.4 GHz wireless microcontroller. The CC1354P10 device includes wireless protocol support for Thread, Zigbee®, Bluetooth® 5.3 Low Energy, IEEE 802.15.4, IPv6-enabled smart objects, and proprietary systems. The CC1354P10 also supports Matter, an industry-unifying, IP-based connectivity protocol that streamlines the development of IoT applications while allowing seamless integration into a variety of ecosystems for smart homes, industrial automation, consumer electronics, smart agriculture, healthcare, and more.
The CC1354P10 device is part of the SimpleLink platform, which consists of Wi-Fi, Bluetooth Low Energy, Thread, Zigbee, Sub-1 GHz MCUs, and host MCUs that share a single-core software development kit (SDK) and rich tool set. A one-time integration of the SimpleLink platform allows users to add any combination of the portfolio’s devices into a design, allowing 100 percent code reuse when design requirements change. The multi-band wireless MCUs offer pin-to-pin compatibility from 352KBytes of Flash up to 1MByte of Flash in the 7 mm2 QFN package for maximum design scalability.
To learn more about the Texas Instruments CC1354P10 SimpleLink wireless microcontroller, visit https://www.mouser.com/new/texas-instruments/ti-cc1354p10-simplelink-wireless-mcu/.