Now at Mouser: Texas Instruments' New DLP4620S-Q1 0.46" Automotive DMD for High-Resolution AR HUD

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


April 9, 2025Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the DLP4620S-Q1 0.46" automotive digital micromirror device (DMD) from Texas Instruments. Combined with the DLPC231S-Q1 DMD controller and TPS99000S-Q1 system management and illumination controller, the DLP4620S-Q1 DMD delivers a high-performance, high-resolution augmented reality head-up display (AR HUD). The DLP4620S-Q1 automotive DMD supports wide field-of-view AR HUDs, digital instrument clusters, and navigation and infotainment windshield displays.

The TI DLP4620S-Q1 automotive DMD, now available at Mouser, balances resolution and optical throughput, improving the driver experience with a wide field of view and large eye box. Featuring a 2:1 aspect ratio, the DLP4620S-Q1 supports various display requirements for DMD-based automotive applications. The chipset, coupled with lasers or LEDs and an optical system, achieves 125% NTSC color coverage, a 5000:1 dynamic dimming ratio, 15,000+ cd/m2 brightness, and a high solar tolerance load. The 0.9MP resolution enables retinal-limited displays in HUD applications.

The DLP4620S-Q1 DMD uses bottom illumination, allowing for compact and efficient optical engine design in right-hand and left-hand drive vehicles. For efficient thermal management, the DLP4620S-Q1 is panel-packaged with low thermal resistance to the DMD array. The DLP4620S-Q1 is qualified for automotive applications with a -40°C to 105°C operating DMD array temperature range. Quality-managed documentation is available for designing ISO2626-compliant functional safety systems up to ASIL-B. In a recent article, Mouser explored how advanced HUDs, with AR-powered overlays and real-time alerts, are quickly becoming essential tools for modern driving. 

The DLP4620S-Q1 0.46" automotive DMD is supported by the TI DLP4620SQ1EVM evaluation module, a complete electronic subsystem designed to drive the DLP4620S-Q1 automotive chipset.

To learn more, visit https://www.mouser.com/new/texas-instruments/ti-dlp4620s-q1-automotive-dmd/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.