Texas Instruments LP5899-Q1 Automotive LED Driver, Now Available at Mouser, Supports SPI-Compatible Connectivity

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


March 19, 2025Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the LP5899-Q1 automotive LED driver from Texas Instruments. The SPI-compatible device features an internal oscillator for generating the continuous clock required by the LP589x-Q1 family. The LP5899-Q1 LED driver is AEC-Q100 qualified for automotive applications and ideal for SPI-compatible connectivity in LP5891-Q1 and LP5892-Q1 devices.

The Texas Instruments LP5899-Q1 automotive LED driver, now available at Mouser, enables control of the LP589x-Q1 device family using a standard SPI controller. The LP589x-Q1 device family includes the LP5891-Q1, a highly integrated, common-cathode LED matrix driver for use in luminous LED panels, local dimming backlights, and other automotive applications. The LP5899-Q1 LED driver improves system reliability by incorporating fault reporting for the LP589x-Q1 daisy chain and LP5899-Q1 internal operations. Diagnostic features include open-drain FAULT pin, SPI communication loss detection, CRC for SPI communication, and CCSI data integrity.

The LP5899-Q1 device can drive multiple LED drivers from the LP589x-Q1 family, with the maximum number of cascaded devices determined by the LED driver. The LP5899-Q1 driver features an operating temperature range of -40°C to 125°C temperature range, making it a suitable choice for demanding automotive environments.

To learn more, visit https://www.mouser.com/new/texas-instruments/ti-lp5899-q1-led-drivers/.