Mouser Delivers u-blox IRIS-W10 Wi-Fi-6 Bluetooth Modules for Industrial, Smart Buildings and Medical Applications

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


September 16, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the IRIS-W10 modules from u-blox. The IRIS-W10 modules are a series of high-performance, stand-alone, tri-radio, Wi-Fi® 6, and Bluetooth® Low Energy (BLE) modules that provide strong security and reliability, improved network efficiency, and low power consumption for industrial automation, smart homes and buildings, smart cities, medical and healthcare devices, telematics, and point-of-sales applications.

The u-blox IRIS-W10 modules, available from Mouser, feature an NXP RW612 wireless microcontroller (MCU) with an integrated tri-radio that supports Wi-Fi 6 technology, BLE 5.3, 802.15.4 low-rate wireless networks, Thread, open-standard Matter over Wi-Fi, and Ethernet connectivity. The IRIS-W10 is an ideal solution for securely connecting products in business and home ecosystems, incorporating both PCB and external antenna options. The powerful open CPU configuration embeds an Arm® Cortex®-M33 MCU, clocked up to 260 MHz, with 1.2 MB SRAM and 8 MB or 16 MB flash. With several peripheral interfaces (UART, USB, SPI, SDIO, RMII, QVGA, I2S, I2C, and GPIOs), the IRIS-W10 modules can operate completely stand-alone, hosting advanced software applications for many different use applications.

The IRIS-W10 modules trim the PCB outline to 14.6mm x 16.8mm by housing the RF signal on a module pin for routing to an external antenna or antenna connector and operate with an extended temperature range of -40°C to +85°C. These devices also feature global certification, greatly reducing project time and expense.

Also, available to order from Mouser are the u-blox EVK-IRIS-W10 evaluation kits. The EVK-IRIS-W10 board supports all pins and interfaces on IRIS-W10 series modules, resulting in easy accessibility. Simple USB connections serve as the physical interfaces for the power, programming COM ports, debugging, and USB peripheral connectors. Additionally, the u-blox EVK-IRIS-W10 features other interfaces like Ethernet RJ45 and an SDIO header.

To learn more about the new IRIS-W10 Modules, visit https://www.mouser.com/new/u-blox/ublox-iris-w1-multiradio-modules/.

About u-blox

2026 - u-blox is a global provider of leading positioning and wireless communication technologies for the automotive, industrial, and consumer markets. u-blox solutions let people, vehicles, and machines determine their precise position and communicate wirelessly over cellular and short-range networks.