Mouser Now Shipping Vishay Semiconductors AEC-Q101 Qualified DFN Rectifiers for Industrial Applications

Hemen Yayınlanması İçin

Bizimle İletişime Geçin


May 24, 2023Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is now stocking the AEC-Q101 Qualified DFN  rectifiers from Vishay Semiconductors. These DFN-packaged components provide engineers with an ideal solution for power line polarity and rail-to-rail protection in consumer, industrial, and automotive applications.

The Vishay Semiconductors AEC-Q101 Qualified DFN rectifiers, available from Mouser Electronics, are housed in a low-profile DFN3820A package with a 0.88 mm typical height and low forward voltage drop. These rectifiers cover a 1 A to 5 A forward current range with 200 V, 400 V, or 600 V repetitive peak reverse voltage options. The oxide planar chip technology of the AEC-Q101 Qualified DFN rectifiers services a wide operating temperature range (-55C to +175C) and offers an automatic optical inspection (AOI) capable package with wettable flanks.

These AEC-Q101 Qualified DFN rectifiers meet the stringent standards required for ultra-fast VS-xEAH02HM3 components like ABS braking systems, dual voltage injection drivers, high-frequency inverters and clamping and snubber applications. The AEC-Q101 Qualified DFN-packaged rectifiers are lead-free, halogen-free, and RoHS compliant.

To learn more about the Vishay Semiconductors AEC-Q101 DFN rectifiers visit https://www.mouser.com/new/vishay/vishay-semi-automotive-dfn-rectifiers/.

 

Hakkında Vishay Semiconductors

2026 - Vishay Intertechnology manufactures several kinds of discrete semiconductors. These typically perform a single function, such as switching, amplifying, rectifying, or transmitting electrical signals. Vishay Intertechnology also manufactures selected ICs, which combine the functions of multiple components on a single chip, as well as modules, which include multiple components in a single package. Vishay Intertechnology’s semiconductors portfolio includes MOSFETs (low-voltage, medium-voltage, and high-voltage), ICs (both power and analog), a wide range of diodes and rectifiers, and many different types of optoelectronic products. The Company is a market and technology leader in power rectifiers, low-voltage power MOSFETs, and infrared components.