Vishay RAIK060 Rotational Absolute Inductive Kit Encoders, Now at Mouser, Enable Automation, Motor Drives and Robotics

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


Month 06, 2025Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking RAIK060 rotational absolute inductive kit encoders from Vishay. Designed specifically for the accurate positioning of motor drives, industrial robotics and industrial motion control, the RAIK060 is a patented, off-axis rotational absolute inductive kit encoder that provides high repeatability, precision and high resolution in a single or multi-turns variant.

Vishay RAIK060 encoders, available from Mouser Electronics, deliver rotation speeds up to 10,000 rpm and a latency time of less than or equal to 5 µs to allow for faster motor drive calculation processes. The repeatability of these position sensors is specified at greater than or equal to 17 bits, with overall accuracy at 13 bits and an encoder resolution of 18 bits. To increase reliability, the RAIK060 offers built-in self-monitoring and memorization of its last position before powering off. Available outputs of the RAIK060 include an SPI, SSI and BiSS-C interface with single and multi-turn variants. Other notable features include embedded self-calibration, a useful 360° electrical mechanical angle and easy assembly flexibility through status LED colors.

Built for operating in even the harshest environments, RAIK060 encoders are not sensitive to moisture, pollution, temperature, vibrations or shock. The encoders are also insensitive to external magnetic fields (no Hall effect cells), electrical fields and temperature, making them ideal for designs that require close proximity to electrical motors. RAIK060 encoders feature a compact, space-saving and lightweight chassis-mount form factor, measuring only 60 mm in diameter, 5 mm in thickness and less than 15 g in weight.

To learn more, visit https://www.mouser.com/new/vishay/vishay-raik060-encoders/.

 

About Vishay

2026 - Vishay manufactures one of the world’s largest portfolios of discrete semiconductors and passive electronic components that are essential to innovative designs in the automotive, industrial, computing, consumer, telecommunications, military, aerospace, and medical markets. Serving customers worldwide, Vishay is The DNA of tech.®