New at Mouser: AMD Xilinx Kria KD240 Drives Starter Kit for Industrial Automation, Medical, EV and Robotics Applications

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


December 19, 2023Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the Kria™ KD240 drives starter kit from AMD Xilinx. The Kria KD240 drives starter kit is a cost-optimized hardware, software, and platform solution that offers control system architects and embedded software developers a quick, out-of-box experience for accelerated development in robotics, drives and actuators, industrial automation and motors, Ethernet gateways and sensors, EV charging stations, medical equipment, and aerial system applications.

The Kria KD240 drives starter kit, available from Mouser, is a low-cost FPGA-based motor-control and digital signal processing evaluation platform for Kria™ K24 system-on-modules (SOMs). The kit consists of a non-production version of the K24 SOM, a carrier card, and a passive heat sink. The SOM is very compact and only includes critical components, such as an AMD Zynq™ UltraScale+™ MPSoC-based silicon device, memory, boot, and security module. The carrier card includes a power solution, three Ethernet interfaces, a CAN interface, a microSD card, a three-phase power inverter, and multiple analog-to-digital converter channels. Terminal blocks are provided for connecting a torque sensor, a three-phase motor, and a brake control, along with single-ended and differential QEI connectors. Additional expansion options are available via an onboard 12-pin PMOD interface.

The pre-built interfaces and accelerated applications make the KD240 an ideal platform to accelerate DSP innovation and allow developers to take their ideas to volume production deployment with commercial and industrial-grade Kria K24 SOMs.

To learn more, visit https://www.mouser.com/new/xilinx/xilinx-kria-kd240-drives-starter-kit/.

 

Hakkında AMD / Xilinx

2026 - AMD / Xilinx develops highly flexible and adaptive processing platforms that enable rapid innovation across a variety of technologies, from the endpoint to the edge to the cloud. Specializing in programmable logic devices, Xilinx is the semiconductor company that invented the Field Programmable Gate Array (FPGA), the hardware programmable System on Chip (SoC), and the Adaptive Compute Acceleration Platform (ACAP).