Mouser Now Offering Xilinx Kria KV260 Vision AI Starter Kit for Rapid Development of Vision Applications

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


Mouser Now Offering Xilinx Kria KV260 Vision AI Starter Kit for Rapid Development of Vision Applicat

May 25, 2021 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now taking orders for the Kria™ KV260 Vision AI Starter Kit from Xilinx. The Kria KV260 allows design engineers with no previous experience in AI development to rapidly implement designs and algorithms onto an FPGA platform. The kit is purpose-built to support accelerated vision applications and is an excellent way for consumer and industrial developers to get up and running in less than an hour with no knowledge of FPGAs or FPGA tools.

The Kria KV260 Vision AI Starter Kit, now available to order from Mouser, is an out-of-the-box platform that also enables developers to add customization and differentiation via preferred design environments, at any level of abstraction, from application software to AI model to FPGA design. This kit is the fastest and easiest platform for application development to volume deployment on Kria K26 system-on-modules (SOMs).

The Kria KV260 Vision AI Starter Kit includes multi-camera support for up to eight interfaces, three MIPI sensor interfaces, a USB camera, a built-in ISP component, HDMI DisplayPort outputs, and Gigabit Ethernet and USB 3.0/2.0 connectivity features. The kit also allows developers to extend to any sensor or interface and provides access to the Pmod ecosystem. The KV260 is optimized for vision applications, featuring multi-camera support via ON Semiconductor Imager Access System (IAS) and Raspberry Pi connectors.

To learn more about the Xilinx Kria KV260 Vision AI Starter Kit, visit https://www.mouser.com/new/xilinx/xilinx-kria-kv260-kit/.