Analog Devices Power by Linear LTM4700 µModule Regulator Now at Mouser

Yeni Ürün Duyurusu

Bizimle İletişime Geçin


Analog Devices Power by Linear LTM4700 µModule Regulator Now at Mouser

July 10, 2019 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now offering the Power by Linear™ LTM4700 µModule® regulator from Analog Devices. The step-down switching mode regulator combines very high power with energy-efficient performance to help reduce data center infrastructure cooling requirements.

Analog Devices LTM4700 µModule regulator, available from Mouser Electronics, is a dual 50 A or single 100 A step-down DC/DC regulator solution that incorporates fast analog control loops, precision mixed-signal circuitry, power MOSFETs, inductors and supporting components. The module's innovative heatsink packaging technology enables increased server density and boosts data center throughout and computational power with minimal impact on system size and cooling costs.

The 15 × 22 mm device integrates analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and EEPROM and features remote configurability and telemetry-monitoring of power management parameters over a PMBus protocol. The device operates over an input voltage range of 4.5 V to 16 V, with a digitally supported output voltage range of 0.5 V to 1.8 V.

The µModule's architecture enables system designers to combine up to eight devices, delivering up to 800 A of load current to meet the higher power needs of data center processors, including FPGAs, ASICs, GPUs and microcontrollers. Applications include cloud computing, high-speed computing and optical networking systems, communication infrastructure, and PCIe boards, as well as medical, industrial, and test and measurement equipment.

Mouser also stocks LTM4700 demonstration boards, which include up to four LTM4700 regulators on a board for up to 400 A output current. The boards power up to default settings and produce power based on configuration resistors without the need for any serial bus communication, enabling easy evaluation of the LTM4700 µModule device.

To learn more, visit www.mouser.com/adi-ltm4700-regulators.

With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

About Analog Devices Inc.

2026 - Analog Devices, Inc. is a global semiconductor leader that bridges the physical and digital worlds to enable breakthroughs at the Intelligent Edge. ADI combines analog, digital, and software technologies into solutions that help drive advancements in digitized factories, mobility, and digital healthcare, combat climate change, and reliably connect humans and the world. With revenue of more than $12 billion in FY22 and approximately 25,000 people globally working alongside 125,000 global customers, ADI ensures today’s innovators stay Ahead of What’s Possible.