Atmel’s 8-Bit ATtiny102/104 Microcontrollers Now at Mouser

Low-Power AVR Devices Excel in Code Efficiency
Yeni Ürün Duyurusu

Bizimle İletişime Geçin


Atmel’s 8-Bit ATtiny102/104 Microcontrollers Now at Mouser
Low-Power AVR Devices Excel in Code Efficiency

August 15, 2016 - Mouser Electronics, Inc. is now stocking the ATtiny102 and ATtiny104 microcontrollers from Atmel. Part of Atmel's new AVR Tiny portfolio, these small 8-bit microcontrollers are optimized for applications that require performance, power efficiency, and ease of use in a small package.

The Atmel ATtiny102 and ATtiny104 microcontrollers, available from Mouser Electronics, are low-power CMOS 8-bit microcontrollers based on the Atmel AVR-enhanced RISC architecture. The AVR core combines a rich instruction set with 16 general purpose working registers directly connected to the Arithmetic Logic Unit (ALU), which streamlines instructions in a single clock cycle. By executing powerful instructions in a single clock cycle, the devices achieve throughputs close to 1 MIPS per MHz (up to 12 MIPS), allowing system designers to optimize power consumption versus processing speed.

The ATtiny102/104 devices replace the discrete components previously used to perform simple intelligent functions such as timing, motor control, and on/off functionality. At the same time, the devices provide more capabilities than discrete components and integrate powerful features in a small, low-pincount package with just 1kB of flash memory. The devices include self-programming for firmware upgrades, non-volatile data storage, and accurate internal oscillator to provide more reliable motor control, and high-speed serial communication with USART. The devices operate via voltages ranging from 1.8V to 5.5V, include a 10-bit analog-to-digital converter (ADC) with internal voltage references, and offer sleep currents at less than 100nA in power down mode with SRAM retention.

The ATtiny104 microcontroller is supported by the Atmel ATtiny104 Xplained Nano evaluation kit, also available from Mouser Electronics. The ATtiny104 Xplained Nano uses Atmel's development ecosystem, including Atmel Studio 7, an integrated development environment (IDE) that gives designers a seamless and easy-to-use environment for coding, building, simulating, programming, and debugging applications for Atmel microcontrollers.

The ATtiny102/104 devices integrate features previously only available in larger microcontrollers, making them ideal for smaller applications including logic replacement and the latest cost-optimized applications in industrial, home automation, LED lighting, fan control, and personal healthcare applications.

To learn more, visit http://www.mouser.com/new/atmel/atmel-attiny-102-104-mcus/.

With its broad product line and unsurpassed customer service, Mouser caters to design engineers and buyers by delivering What's Next in advanced technologies. Mouser offers customers 22 global support locations and stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is updated daily and searches more than 10 million products to locate over 4 million orderable part numbers available for easy online purchase. Mouser.com also houses an industry-first interactive catalog, data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Hakkında Atmel / Microchip

2026 - Atmel Corporation is a global leader in designing, manufacturing and marketing advanced semiconductors including microcontroller (MCU), programmable logic, and nonvolatile memory. By combining these core technologies, Atmel meets the evolving and growing needs of today's electronic system design engineer through the production of general purpose and application specific system level integrated chips. Atmel's world class expertise and wealth of experience in system-level integration enable all of Atmel's products to be developed from their constituent blocks with minimum delay and risk.