Commit to Memory with Cypress’ Parallel F-RAM Non-Volatile Memory Now at Mouser

Hemen Yayınlanması İçin

Bizimle İletişime Geçin


Commit to Memory with Cypress’ Parallel F-RAM Non-Volatile Memory Now at Mouser

December 15, 2014 - Mouser Electronics, Inc. is now stocking Parallel F‑RAM Non-Volatile Memory from Cypress Semiconductor. Cypress' family of Ferroelectric Random Access Memories (F-RAMs) read and write just like conventional SRAM while retaining data when power is removed just like Flash memory. These highly-reliable F-RAMs feature a variety of interface and density options, are available in memory sizes ranging up to 4 Mbit, and provide data retention for up to 151 years.

The Cypress Parallel F‑RAM Non-Volatile Memory, available from Mouser Electronics, can be used as a drop-in replacement for any standard SRAM with the advantage of retaining data when power is removed. F‑RAMs are considered one of the industry's fastest, most energy-efficient nonvolatile memory solutions available. All F‑RAM cells are inherently low power and operate without a charge pump. The Cypress F‑RAM memory cells feature an extremely high-endurance rate of 100 trillion read/write cycles while maintaining low-energy consumption. Cypress F‑RAMs are resistant to data corruption from gamma radiation and offer high immunity to electromagnetic interference (EMI). Fast write timing combined with high write endurance and NoDelay™ writes makes Cypress's F‑RAMs superior for non-volatile memory situations.

All products within the Cypress family of F‑RAMs are fully RoHS-compliant and operate at an industrial temperature rating of -40°C to +85°C. Available memory sizes range from 64kbit to 4Mbit, with supply voltages ranging from 3.3V to 5V. Cypress F‑RAMs are an ideal solution for low-power, non-volatile memory applications, including those found in the automotive, industrial, computing, networking, smart meter, and multifunction printer markets.

To learn more, visit http://www.mouser.com/new/Cypress-Semiconductor/cypress-parallel-fram/.

With its broad product line and unsurpassed customer service, Mouser caters to design engineers and buyers by delivering What's Next in advanced technologies. Mouser offers customers 20 global support locations and the latest, most technologically advanced components for their newest design projects. Mouser Electronics' website is updated daily and searches more than 10 million products to locate over 4 million orderable part numbers available for easy online purchase. Mouser.com also houses an industry-first interactive catalog, data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

About Cypress Semiconductor

2026 - Cypress is the leader in advanced embedded system solutions for the world's most innovative automotive, industrial, smart home appliances, consumer electronics and medical products. Cypress' microcontrollers, analog ICs, wireless and USB-based connectivity solutions and reliable, high-performance memories help engineers design differentiated products and get them to market first. Cypress is committed to providing customers with the best support and development resources on the planet enabling them to disrupt markets by creating new product categories in record time.