Now at Mouser: Samtec mPOWER Ultra Micro Cable Assemblies

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


December 1, 2021 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking 2mm mPOWER® ultra micro wire cable assemblies from Samtec.

Samtec mPOWER ultra micro wire cable assemblies (UMPC) and components (IMPC, IMPCC, CC489) are the ultimate micro, high-power solution with excellent design flexibility for power-only or power/signal applications. These assemblies are available in 2 to 10 positions with rugged plastic and metal latching options. The UMPC series mates to the terminal UMPT/UMPT-RA, while these power connectors operate up to 18A per blade and are RoHS compliant. The IMPC series consists of a discrete wire socket housing that requires the IMPCC series for use, the IMPCC series features cable holders for the socket housing, and the CC489 series offers crimp contacts.

mPOWER can be easily incorporated into new or existing architectures alongside one of Samtec's high-speed connector systems for a unique two-piece power and signal/ground solution. Samtec's high-speed connector systems include Edge Rate®, AcceleRate® HD, Q Strip®, Q2™, Q Rate®, LP Array™, SEARAY™, SEARAY 0.80 mm, Tiger Eye™, and Ultra Micro Blade & Beam.

Samtec mPOWER cable assemblies are ideal for industrial, medical, datacom, aerospace, defense, and automotive applications.

To learn more, visit https://www.mouser.com/new/samtec/samtec-2mm-mpower-ultramicro-cable-assembly/.