Sensirion’s SFM3119 Digital Mass Flow Meter Now Shipping from Mouser

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


November 2, 2021 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the SFM3119 low-pressure-drop digital flow meter from Sensirion.

Sensirion SFM3119 digital flow meter features a sixth-generation silicon sensor chip and provides a temperature-compensated flow measurement. This device is designed for accurate mass flow measurement of air, oxygen, and non-aggressive gases in ventilators. A specially designed flow channel provides a low-pressure drop through the flow body of the sensor, making it ideal for medical ventilation and respiratory applications. The meter is based on Sensirion's patented CMOSens® technology, which combines a thermal sensor element, signal processing, and digital calibration on a single microchip for fast signal processing.

Applications for the meter include ventilation, anesthesia, inspiratory flow sensing, and gas mixing.

For more information, visit https://www.mouser.com/new/sensirion/sensirion-sfm3119-flow-meter/.

 

About Sensirion

2026 - Sensirion is a leading sensor manufacturer, providing relative humidity sensors and flow sensor solutions with unique performance. The company's product range includes liquid flow sensors, mass flow meters, mass flow controllers and differential pressure sensors. Using Sensirion's microsensor solutions, OEM customers benefit from the proven CMOSens® technology and excellent technical support. Among a large variety of applications, flow and humidity sensors are successfully used in the automotive and medical industries.